Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1201030003
Newark Part No.76M0046
Product RangeProfibus Series
Also Known AsPA9D0B-42
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $164.180 |
| 25+ | $158.710 |
| 50+ | $149.950 |
| 100+ | $146.670 |
Price for:Each
Minimum: 10
Multiple: 10
$1,641.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1201030003
Newark Part No.76M0046
Product RangeProfibus Series
Also Known AsPA9D0B-42
Technical Datasheet
Product RangeProfibus Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The Profibus series high-speed D-sub Connectors for fast cyclic updates up to 12Mbps. It is a standardized global open network communication system, with one of the largest installed bases in factory automation. This allows all automation devices, sensors, actuators, PLCs to communicate with each other over a single bus. It includes cord-sets, receptacles, field-attachable connectors, I/O modules, PC and PLC interfaces, gateways, diagnostic tools and simulation software.
- Cable is of a shielded twisted-pair design
- Power is supplied to the active modules via a 5 pole Mini-Change® connector
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Plating
-
SVHC
To Be Advised
Product Range
Profibus Series
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 1201030003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
