Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX201-18FACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69C6687
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.070 |
| 5+ | $156.900 |
| 10+ | $149.600 |
| 25+ | $140.780 |
Price for:Each
Minimum: 1
Multiple: 1
$170.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX201-18FACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69C6687
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter150mm
Product Range-
IP / NEMA RatingIP65
Power Rating-
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max66°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
24V
Lens Diameter
150mm
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
