Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED80-02-01
Newark Part No.53X3203
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.870 |
| 5+ | $50.320 |
| 10+ | $49.540 |
| 25+ | $48.790 |
Price for:Each
Minimum: 1
Multiple: 1
$52.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED80-02-01
Newark Part No.53X3203
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC100V
Visual Signal TypeFlashing, Steady
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating-
External Height50mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
100V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
50mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate