Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7008
Newark Part No.76T2491
Also Known AsGTIN UPC EAN: 5060252020305
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
| 5+ | $38.220 |
| 10+ | $35.940 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7008
Newark Part No.76T2491
Also Known AsGTIN UPC EAN: 5060252020305
Technical Datasheet
Jaw Width75mm
Jaw Opening Max50mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for holding and manoeuvring objects to the most accessible angle.
- Adjustable lower clamp grip allows for uneven surfaces, soft upper grip protects surface from damage
- Jaw Width: 75mm
- Jaw Capacity (without rubber jaws): 55mm
- Jaw Capacity (with rubber jaws): 50mm
- Overall height above the work surface: 155mm
Technical Specifications
Jaw Width
75mm
Product Range
-
Jaw Opening Max
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate