Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No950-251
Newark Part No.82K5511
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 950-251 is a 3 x 1/2-inch Thickness Gauge with 26 straight tampered leaves. This feeler gauge features that each leave marked with its thickness and detachable if necessary.
Technical Specifications
No. of Blades
26
Blade Material
-
Measuring Range Max
0.035"
SVHC
To Be Advised
Blade Length
-
Measuring Range Min
0.002"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate