Low

543-392 - 

Dial Indicator, 12.7 mm Range, 0.01 mm Resolution

543-392 - Dial Indicator, 12.7 mm Range, 0.01 mm Resolution

The actual product may differ from image shown

Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
543-392
Newark Part No.:
57P7512
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 543-392 is an Absolute Digimatic Indicator ID-C with positive/negative count resulting from the spindle's up/down movement can be toggled. GO/±NG judgment can be performed by setting upper and lower tolerance limits. The judgment result (GO/±NG) can be displayed in full-size characters. Employing the ABSOLUTE linear encoder, the ID-C always displays the spindle "Absolute Position" from the origin at power-ON. Also unlimited response speed eliminates over-speed errors.
  • As compact as standard Series 2 dial indicators
  • Large, easy-to-read LCD
  • Internal calculations using the simple formula of [F(x) = Ax)]
  • With SPC data output
  • The ID-C indicator face can be rotated 330° to an appropriate angle for easy reading

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$402.80 $ 402.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $402.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.