Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-182-30
Newark Part No.45X8750
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.000 |
Price for:Each
Minimum: 1
Multiple: 1
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-182-30
Newark Part No.45X8750
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max200mm
Resolution-
Graduations0.01mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 500 AOS series from Mitutoyo are an absolute AOS (Advanced Onsite Sensor) digimatic calliper without thumb roller for reliable measurements. These callipers are designed with electromagnetic induction type ABS encoder which can be used without concern for contamination on the scale during measurement.
- Standard model with broad applicability, absolute and incremental measurements
- Measures from 0mm to 200mm range
- No origin setting after power-on & no limit to response speed
- Stainless steel design for internal / external measurements
- Slider provides smooth, stable and comfortable operation
- Character display height of 9mm (high contrast LCD display)
- Digital step is 0.01mm
- Excellent battery life of 18000 hours
- Data output
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
-
Measuring Range Max
200mm
Graduations
0.01mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate