Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No500-171-30
Newark Part No.06WX1305
Product Range500 Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.210 |
| 3+ | $349.510 |
Price for:Each
Minimum: 1
Multiple: 1
$355.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-171-30
Newark Part No.06WX1305
Product Range500 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.01mm
Graduations0.01mm
Product Range500 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
500 Series
Measuring Range Max
6"
Graduations
0.01mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 500-171-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
