Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-59-2818
Newark Part No.29M6346
Technical Datasheet
Battery Charger Type-
Battery Technologies SupportedLi-Ion, NiCd
Output Voltage18V to 28V
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage120VAC
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
-
Output Voltage
18V to 28V
No. of Cells Charged
-
Supply Voltage
120VAC
Plug Type
-
Battery Technologies Supported
Li-Ion, NiCd
Charge Current
-
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
