Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.000 |
Price for:Each
Minimum: 1
Multiple: 1
$94.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-59-2401
Newark Part No.03P0059
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Output Voltage12V
Charge Current3A
No. of Cells Charged-
Battery Size Code-
Supply Voltage12V
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 48-59-2401 is a Lithium-ion Battery Charger quickly charges all M12™ batteries. Power up M12™ RED LITHIUM™ and M12™ lithium-ion batteries in less than an hour with the M12™ lithium-ion charger. It communicates directly with the battery pack to manage charges and features an easy-to-load design. The charger's slim profile requires little bench-top room, while the pass-through plug conserves valuable outlet space. Monitor battery charges for all of M12™ cordless tools with the onboard indicator light.
- Single unit simplicity - Charges M12™ RED LITHIUM™ and M12™ Lithium-Ion batteries
- Charger communicates with the battery pack to ensure a full charge and battery protection
- Onboard indicator light - Provides the status of the battery
- Pass-through plug - Conserves valuable outlet space
Applications
Power Management, Maintenance & Repair
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
12V
No. of Cells Charged
-
Supply Voltage
12V
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
3A
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
