Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No8579-1-15-15-11-27-10-0
Newark Part No.63H1720
Product Range8579 Series
Your Part Number
Technical Datasheet
57,341 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.530 |
| 25+ | $0.454 |
| 50+ | $0.386 |
| 100+ | $0.371 |
| 250+ | $0.333 |
| 500+ | $0.318 |
| 1000+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No8579-1-15-15-11-27-10-0
Newark Part No.63H1720
Product Range8579 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range8579 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 8579-1-15-15-11-27-10-0 is a solder-mount Receptacle with no tail accepts 0.015 to 0.02-inch diameter leads. It has 10μ-inch gold over nickel-plated shell and 30μ-inch gold over nickel-plated contacts.
- 3A Current rating
- 1000 Cycles minimum mechanical life
- 10mΩ Maximum resistance
- -55 to 125°C Operating temperature range
- #11, Standard 3-finger contact
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
8579 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8579-1-15-15-11-27-10-0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability