Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No3128-2-00-15-00-00-08-0
Newark Part No.86C5706
Your Part Number
2,030 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 10+ | $0.400 |
| 25+ | $0.316 |
| 50+ | $0.273 |
| 100+ | $0.260 |
| 250+ | $0.226 |
| 500+ | $0.216 |
| 1000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3128-2-00-15-00-00-08-0
Newark Part No.86C5706
Technical Datasheet
Product Range-
Connector Colour-
Connector TypeTest Point
Connector MountingPCB Mount
Mounting Hole Dia0.61mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 3128-2-00-15-00-00-08-0 is a solder mount PCB Pin with gold-plated over nickel brass alloy shell.
Applications
Industrial
Technical Specifications
Product Range
-
Connector Type
Test Point
Mounting Hole Dia
0.61mm
Contact Plating
Gold Plated Contacts
Connector Colour
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3128-2-00-15-00-00-08-0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
