Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3103-2-00-21-00-00-08-0
Newark Part No.87H9360
Your Part Number
Technical Datasheet
3,300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.60 |
| 10+ | $0.56 |
| 25+ | $0.48 |
| 50+ | $0.41 |
| 100+ | $0.39 |
| 250+ | $0.35 |
| 500+ | $0.34 |
| 1000+ | $0.28 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3103-2-00-21-00-00-08-0
Newark Part No.87H9360
Technical Datasheet
No. of Contacts1Contacts
Connector TypeTest Point
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Test Point
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability