Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No123-43-328-41-001000
Newark Part No.87K7541
Product Range123 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $36.220 |
| 100+ | $32.180 |
| 250+ | $29.710 |
| 500+ | $26.580 |
Price for:Each
Minimum: 56
Multiple: 14
$2,028.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No123-43-328-41-001000
Newark Part No.87K7541
Product Range123 Series
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range123 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
SVHC
To Be Advised
Connector Type
DIP Socket
Product Range
123 Series
Contact Material
Beryllium Copper
Technical Docs (2)
Alternatives for 123-43-328-41-001000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
