Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No117-43-430-41-005000
Newark Part No.04M0715
Product Range117 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.200 |
Price for:Each
Minimum: 54
Multiple: 18
$550.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No117-43-430-41-005000
Newark Part No.04M0715
Product Range117 Series
Technical Datasheet
No. of Contacts30Contacts
Connector TypeDIP Socket
Pitch Spacing1.78mm
Product Range117 Series
Row Pitch10.16mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
30Contacts
Pitch Spacing
1.78mm
Row Pitch
10.16mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
117 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 117-43-430-41-005000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate