Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No110-99-628-41-001000
Newark Part No.17C2384
Product Range110 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.760 |
| 500+ | $1.580 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 294
Multiple: 14
$517.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No110-99-628-41-001000
Newark Part No.17C2384
Product Range110 Series
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 110-99-628-41-001000 is a 28-way DIP Dual Inline Socket with tin-plated beryllium copper contacts. The connector comes with a high temperature polyester (PCT) insulator. All DIP sockets accept 0.38 to 0.64mm diameter and standard IC leads. The socket mates with 142-XX-XXX-XX-XXXXXX, 151-XX-XXX-00-009000, 151-XX-XXX-00-010000, 151-XX-XXX-00-011000 and 153-XX-XXX-00-001000.
- 3A Current rating
- Open frame
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
110 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 110-99-628-41-001000
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability