Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0908-4-15-20-75-14-11-0
Newark Part No.63R0193
Product Range0908 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.628 |
Price for:Each
Minimum: 1000
Multiple: 1000
$628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0908-4-15-20-75-14-11-0
Newark Part No.63R0193
Product Range0908 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.404"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0908 Series
SVHCTo Be Advised
Product Overview
The 0908-4-15-20-75-14-11-0 is a through-hole discrete Spring-loaded Pin with solder mount in 0.02-inch minimum mounting hole. It has gold over nickel beryllium copper spring, gold over nickel copper alloy sleeve and plunger.
- 20mΩ Maximum contact resistance
- 1000000-cycle Durability
- -55 to 125°C Operating temperature range
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.404"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0908 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate