Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0908-0-15-20-75-14-11-0Copy
Newark Part No.63R0185
Product Range0908 Series
Your Part Number
4,186 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.190 |
| 25+ | $1.070 |
| 50+ | $0.946 |
| 100+ | $0.908 |
| 250+ | $0.827 |
| 500+ | $0.788 |
| 1000+ | $0.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0908-0-15-20-75-14-11-0Copy
Newark Part No.63R0185
Product Range0908 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length0.324"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0908 Series
SVHCTo Be Advised
Product Overview
The 0908-0-15-20-75-14-11-0 from Mill Max is a discrete spring loaded contacts with through hole mount.
- 0.0275 mid stroke, 0.055 max stroke, 60g force at mid stroke and 25g initial force (pre-load)
- Standard stroke
- Solder mount in 0.020 minimum mounting hole
- Overall length is 0.324
- Sleeve & plunger material is copper alloy with 20μ" gold over nickel finish
- Beryllium copper spring with 10μ" gold over nickel finish
- Durability is 1000000 cycles
- Current rating is 2A continuous, 3A peak
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
0.324"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0908 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
