Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0905-0-15-20-75-14-11-0
Newark Part No.89T2082
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.98 |
| 10+ | $1.75 |
| 25+ | $1.62 |
| 50+ | $1.56 |
| 100+ | $1.49 |
| 250+ | $1.36 |
| 500+ | $1.22 |
| 1000+ | $1.17 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0905-0-15-20-75-14-11-0
Newark Part No.89T2082
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length0.693"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.693"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
3A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability