Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0665-0-15-15-30-27-10-0
Newark Part No.06M6721
Product Range0665 Series
Your Part Number
27,217 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.458 |
| 25+ | $0.413 |
| 50+ | $0.365 |
| 100+ | $0.350 |
| 250+ | $0.320 |
| 500+ | $0.305 |
| 1000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0665-0-15-15-30-27-10-0
Newark Part No.06M6721
Product Range0665 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.55mm
Terminal PlatingGold
Overall Length4.57mm
Length - Below Flange4.32mm
Contact MaterialBeryllium Copper
Product Range0665 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.32mm
Product Range
0665 Series
Mounting Hole Dia
1.55mm
Overall Length
4.57mm
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0665-0-15-15-30-27-10-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
