Low

0305-0-15-15-47-27-10-0 - 

IC & Component Socket, 1 Contacts, PCB Socket, 0305 Series, Beryllium Copper

0305-0-15-15-47-27-10-0 - IC & Component Socket, 1 Contacts, PCB Socket, 0305 Series, Beryllium Copper

The actual product may differ from image shown

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
0305-0-15-15-47-27-10-0
Newark Part No.:
27C5734
Product Range
0305 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0305-0-15-15-47-27-10-0 is a solder-mount Receptacle with a no tail accepts 0.025 to 0.037-inch diameter leads. It has 10μ-inch gold over nickel-plated shell and 30μ-inch gold over nickel-plated contacts.
  • 4.5A Current rating
  • 1000 Cycles minimum mechanical life
  • 10mΩ Maximum resistance
  • -55 to 125°C Operating temperature range
  • #47, Standard 4-finger contact

Applications

Industrial

Product Information

:
1Contacts
:
PCB Socket
:
-
:
0305 Series
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

885 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.655 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.77
25 + $0.465
50 + $0.418
100 + $0.364
500 + $0.294
1000 + $0.263
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.