Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-764Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11X3292
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.010 |
Price for:Each
Minimum: 1
Multiple: 1
$195.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-764Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11X3292
IC Product TypeDebugger
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Kit Contents-
Features-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
Debugger
Core Architecture
PIC, dsPIC
Kit Contents
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
PIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Features
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
