Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G12W-VNMLY
Newark Part No.52Y1051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.500 |
| 5+ | $20.550 |
| 10+ | $19.600 |
| 36+ | $18.620 |
| 60+ | $17.570 |
| 108+ | $17.260 |
| 252+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G12W-VNMLY
Newark Part No.52Y1051
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size5.55mm
LCD Display TypeVATN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Negative mode VATN material (Vertical Aligned TN)
- Appearance - yellow/green characters on black background
- Transmissive technology, generally for indoor applications
- Low cost aesthetic alternative to OLED technology
- Chip on board construction (COB) for easy mounting
- On board controller RW1063 or equivalent (HD44780 similar)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 12 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top, left) connection, 2.54mm pitch
- Overall max dimensions - 80.0 x 36.0 x 13.2mm
- Viewing area - 66.0 x 16.0mm
- 5mm character (actual dimension 2.95 x 5.55mm)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
VATN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Yellow on Black
Font Set
English, Japanese
Character Size
5.55mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
