Microprocessors :
101 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.170 | i.MX Family i.MX31 Series Microprocessors | 32bit | 1Cores | - | 32KB | - | MAPBGA | 457Pins | MAPBGA | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | i.MX31 | - | i.MX | ||||||
Each | 1+ $10.090 10+ $9.680 25+ $9.260 50+ $9.070 100+ $8.900 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | ||||||
Each | 1+ $39.620 5+ $36.460 10+ $33.290 25+ $29.570 50+ $28.920 More Pricing... | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | - | - | BGA | 324Pins | BGA | 1.1V | 1.26V | - | 400MHz | - | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | 32 bit | CAN, I2C, SPI, SSI, UART | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ/A | ||||||
Each | 1+ $25.120 5+ $23.100 10+ $21.210 25+ $20.490 50+ $19.840 More Pricing... | i.MX Family i.MX25 Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 400Pins | MAPBGA | 1.15V | 1.52V | - | 400MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | i.MX25 | - | i.MX | ||||||
Each | 1+ $34.290 5+ $31.030 10+ $27.780 25+ $26.150 50+ $25.260 More Pricing... | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | - | 454MHz | - | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | i.MX28 | - | i.MX | ||||||
Each | 1+ $14.500 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | - | 128KB | - | LFBGA | 324Pins | - | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | ATSAMA5D3 | - | SAMA5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.140 | AT91 Family AT91SAM9x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | LFBGA | 217Pins | LFBGA | 900mV | 1.1V | - | 400MHz | - | I2C, I2S, SPI, UART, USB | 400MHz | 105I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | SAM9G35 | - | SAM9G | ||||||
RENESAS | Each | 1+ $36.260 5+ $32.310 10+ $28.370 48+ $25.390 72+ $25.180 More Pricing... | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | - | - | LQFP | 256Pins | LQFP | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 115I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | |||||
RENESAS | Each | 1+ $18.950 5+ $17.980 10+ $17.000 25+ $16.000 50+ $14.920 More Pricing... | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | 32bit | 1Cores | - | - | - | LQFP | 176Pins | LQFP | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 78I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | |||||
Each | 1+ $14.890 10+ $14.220 25+ $13.550 50+ $12.920 100+ $12.280 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | ATSAMA5D3 | - | SAMA5 | ||||||
Each | 1+ $13.290 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | - | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.280 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | ||||||
Each | 1+ $13.020 10+ $10.700 25+ $10.290 50+ $9.880 100+ $9.470 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 85°C | - | - | i.MX RT106x | - | i.MX | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $59.980 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | - | 16Kbit | - | TEPBGA | 272Pins | - | 1.42V | 1.58V | - | 400MHz | - | CAN, I2C, I2S, PCI, SPI, UART, USB | - | 56I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | - | MPC52 | - | Power Architecture | ||||||
Each | 1+ $30.090 5+ $27.540 10+ $24.990 25+ $21.700 50+ $21.700 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 551Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | ||||||
Each | 1+ $14.060 10+ $11.080 25+ $10.340 50+ $10.030 100+ $9.730 More Pricing... | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | - | 1Cores | - | - | - | BGA | 361Pins | - | 2.97V | 3.63V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | 64 bit | - | Surface Mount | -45°C | 85°C | - | - | RZ/A | - | RZ | ||||||
Each | 1+ $25.130 5+ $22.960 10+ $20.800 25+ $19.490 50+ $18.750 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 456Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | ||||||
Each | 1+ $69.490 5+ $64.660 10+ $59.840 25+ $55.010 50+ $54.220 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 208Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 100I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | ||||||
Each | 1+ $15.810 10+ $13.260 25+ $11.530 50+ $11.430 100+ $11.340 More Pricing... | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 176Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | ||||||
51AM4064 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+ $8.900 3000+ $8.630 6000+ $8.360 9000+ $7.970 | i.MX RT Family i.MX RT1064 Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 85°C | - | - | i.MX RT1064 | - | i.MX RT | |||||
Each | 1+ $21.490 10+ $17.290 25+ $15.360 50+ $15.120 100+ $14.880 | RZ Family RZ/A Series, RZ/A3M Group Microprocessors | - | 1Cores | - | - | - | LFBGA | 244Pins | - | 2.97V | 3.63V | - | 1GHz | - | MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI | - | 70I/O's | - | 16 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A Series | - | RZ | ||||||
Each | 1+ $26.490 5+ $23.960 10+ $21.420 25+ $19.100 50+ $19.100 More Pricing... | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | - | 1Cores | - | - | - | FBGA | 324Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 147I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | ||||||
Each | 1+ $28.980 5+ $25.510 10+ $22.040 25+ $21.180 | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 256Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 115I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | ||||||
Each | 1+ $14.200 10+ $12.010 25+ $11.410 50+ $11.040 100+ $10.670 More Pricing... | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | - | - | LFBGA | 176Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | ||||||
Each | 1+ $24.270 5+ $21.870 10+ $19.470 25+ $18.650 50+ $17.850 More Pricing... | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | - | 1Cores | - | - | - | LFBGA | 272Pins | - | 1.14V | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 92I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | ||||||