Microcontrollers :
675 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(675)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.590 | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | - | - | - | - | 20MHz | 20MHz | 6I/O's | 4KB | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ $1.530 10+ $1.480 25+ $1.420 50+ $1.350 120+ $1.280 | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | 32MHz | 6I/O's | 3.5KB | 256Byte | 8Pins | DIP | AUSART, EUSART, I2C, SPI | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ $2.140 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | 64MHz | 18I/O's | 8KB | 256Byte | 20Pins | SSOP | EUSART, I2C, SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $8.180 | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 33I/O's | 14KB | 256Byte | 40Pins | DIP | I2C, PSP, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $3.360 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 16I/O's | 3.5KB | 256Byte | 18Pins | DIP | I2C, SPI | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $0.670 10+ $0.535 100+ $0.484 600+ $0.432 1080+ $0.388 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 16I/O's | 2KB | 256Byte | 20Pins | QFN | I2C, SPI, UART | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | ||||||
Each | 1+ $2.000 | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | 32MHz | 16I/O's | 3.5KB | 256Byte | 18Pins | DIP | EUSART, I2C, SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $12.910 10+ $10.690 30+ $10.280 50+ $9.860 100+ $9.120 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | - | - | - | - | 18MHz | 18MHz | 32I/O's | - | 256Byte | 40Pins | DIP | UART | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.731 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | AVR | - | - | - | - | 20MHz | 20MHz | 12I/O's | 4KB | 256Byte | 14Pins | SOIC | I2C, SPI, USART | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny41 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.834 10+ $0.788 25+ $0.742 50+ $0.716 100+ $0.695 | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | 32MHz | 6I/O's | 3.5KB | 256Byte | 8Pins | MSOP | EUSART | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F15xx | - | ||||||
Each | 1+ $1.020 10+ $0.979 25+ $0.937 50+ $0.891 100+ $0.845 | - | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | 32MHz | 6I/O's | 3.5KB | 256Byte | 8Pins | SOIC | EUSART, I2C, SPI | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.731 10+ $0.569 25+ $0.553 50+ $0.537 100+ $0.521 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 16I/O's | 2KB | 256Byte | 20Pins | QFN | I2C, SMBus, SPI, UART | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ $2.200 | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 18I/O's | 7KB | 256Byte | 20Pins | SSOP | I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $2.710 | - | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 17I/O's | 7KB | 256Byte | 20Pins | DIP | I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $3.960 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 16I/O's | 8KB | 256Byte | 18Pins | SOIC | EUSART | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $2.350 | - | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | 32MHz | 6I/O's | 7KB | 256Byte | 14Pins | TSSOP | EUSART, I2C, SPI | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 10+ $3.060 25+ $2.820 50+ $2.670 100+ $2.530 More Pricing... | - | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | - | - | - | - | 24MHz | 24MHz | 6I/O's | 4KB | 256Byte | 8Pins | SOIC | I2C, SPI, UART | 4Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | - | ||||||
Each | 1+ $2.760 10+ $2.730 25+ $2.700 | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 25I/O's | 7KB | 256Byte | 28Pins | SOIC | EUSART, I2C, SPI | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 | - | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | - | - | - | 20MHz | 20MHz | 18I/O's | 4KB | 256Byte | 20Pins | QFN-EP | I2C, SPI, USART | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny4313 | - | ||||||
Each | 1+ $2.720 10+ $2.620 44+ $2.500 66+ $2.380 110+ $2.250 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | 64MHz | 18I/O's | 8KB | 256Byte | 20Pins | DIP | EUSART, I2C, SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.700 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | AVR | - | - | - | - | 20MHz | 20MHz | 12I/O's | 4KB | 256Byte | 14Pins | SOIC | I2C, SPI, USART | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny41 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.220 10+ $4.770 25+ $4.410 50+ $4.200 100+ $4.010 More Pricing... | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | - | - | 24MHz | 24MHz | 24I/O's | 4KB | 256Byte | 28Pins | SSOP | I2C, SPI, UART | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | ||||||
Each | 1+ $0.700 10+ $0.670 25+ $0.639 50+ $0.618 114+ $0.597 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | AVR | - | - | - | - | 20MHz | 20MHz | 12I/O's | 4KB | 256Byte | 14Pins | SOIC | I2C, SPI, USART | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny414 | - | ||||||
Each | 1+ $2.280 | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 12I/O's | 7KB | 256Byte | 14Pins | TSSOP | USART | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $2.040 | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | 20MHz | 12I/O's | 7KB | 256Byte | 14Pins | SOIC | USART | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||