Microcontrollers :
731 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(731)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.260 | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 36I/O's | 64KB | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $6.990 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 36I/O's | 32KB | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $8.800 | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 36I/O's | 64KB | 3.9KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $3.370 10+ $2.540 25+ $2.340 50+ $2.250 100+ $2.140 More Pricing... | - | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 50I/O's | 128KB | 12KB | 64Pins | LFQFP | I2C, SPI, UART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ $4.120 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 16I/O's | 8KB | 256Byte | 18Pins | SOIC | EUSART | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $7.770 10+ $7.450 25+ $7.130 50+ $6.790 100+ $6.440 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 53I/O's | 256KB | 16KB | 64Pins | TQFP | I2C, LIN, SPI, UART | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24HJ GP | AEC-Q100 | ||||||
Each | 1+ $6.700 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 25I/O's | 32KB | 1.5KB | 28Pins | NDIP | EUSART, I2C, SPI | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ $14.060 | PIC18F | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 70I/O's | 128KB | 3.84KB | 80Pins | TQFP | EUSART, I2C, SPI | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ $5.820 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 25I/O's | 16KB | 768Byte | 28Pins | NDIP | EUSART, I2C, SPI | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $3.720 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 16I/O's | 4KB | 256Byte | 20Pins | SSOP | EUSART | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | - | ||||||
Each | 1+ $10.970 | PIC18LF8xxx | PIC18 Family PIC18LF85xx Series Microcontrollers | - | - | - | - | - | 40MHz | 40MHz | 68I/O's | 32KB | 2KB | 80Pins | TQFP | AUSART, I2C, PSP, SPI | - | - | 2V | 5.5V | -40°C | 85°C | - | PIC18 | PIC18LF8xxx | - | ||||||
Each | 1+ $4.460 2+ $4.430 4+ $4.390 8+ $4.340 16+ $4.290 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 50I/O's | 48KB | 2KB | 64Pins | TQFP | EUSART, I2C, SPI | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65Jxx | - | ||||||
Each | 1+ $3.020 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 21I/O's | 16KB | 4KB | 28Pins | SDIP | I2C, SPI, UART, USB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ $7.570 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 25I/O's | 48KB | 3.9KB | 28Pins | NDIP | EUSART, I2C, SPI | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ $8.500 | PIC18F | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 25I/O's | 64KB | 3.968KB | 28Pins | SDIP | EUSART, I2C, SPI | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | - | ||||||
Each | 1+ $6.810 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 24I/O's | 16KB | 768Byte | 28Pins | NDIP | EUSART, I2C, SPI | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $11.560 | PIC18Fxx2 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 34I/O's | 32KB | 1.5KB | 40Pins | DIP | AUSART, I2C, PSP, SPI | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 100+ $3.440 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 50I/O's | 32KB | 2KB | 64Pins | TQFP | EUSART, I2C, PSP, SPI | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 250+ $2.320 | - | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 57I/O's | 64KB | 4KB | 64Pins | LQFP | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 250+ $2.790 840+ $2.730 | - | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 57I/O's | 64KB | 4KB | 64Pins | QFP | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 250+ $6.840 900+ $6.710 | - | S08 Family S08LL Series Microcontrollers | S08 | - | - | - | 8bit | 40MHz | 40MHz | 39I/O's | 64KB | 4KB | 80Pins | LQFP | SCI, SPI | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL | - | ||||||
Each | 500+ $12.330 | HCS08 | S08 Family S08D Series Microcontrollers | HCS08 | - | - | - | - | 40MHz | 40MHz | 40I/O's | 128KB | 8KB | 48Pins | LQFP | CAN, I2C, SCI, SPI | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ $6.120 | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | HCS08 | - | - | - | - | 40MHz | 40MHz | 38I/O's | 16KB | 1KB | 48Pins | QFN | I2C, SCI, SPI | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | ||||||
Each | 1+ $14.570 | PIC18F6xxx | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 54I/O's | 128KB | 3.84KB | 64Pins | TQFP | EUSART, I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 100+ $14.300 | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | 40MHz | 70I/O's | 128KB | 3.84KB | 80Pins | TQFP | I2C, SPI, USART | 16Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||