Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.010 |
| 25+ | $3.650 |
| 50+ | $3.480 |
| 100+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB4640-HZH-03
Newark Part No.43Y2409
Technical Datasheet
USB IC TypeUSB Hub and Flash Media Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins48Pins
Data Rate480Mbps
No. of Ports3 Port
No. of Ports3Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub and Flash Media Controller
Supply Voltage Min
3V
Interface Case Style
QFN
No. of Pins
48Pins
No. of Ports
3 Port
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
QFN
Data Rate
480Mbps
No. of Ports
3Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for USB4640-HZH-03
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
