Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 180
Multiple: 60
$331.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC621CEPA
Newark Part No.92C6326
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeInverted
Accuracy± 3°C
Sensing Accuracy Range± 3°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+85°C
Measured Temperature Max85°C
Sensor Case / PackageDIP
Sensor Case StyleDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 3°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+85°C
Sensor Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Inverted
Sensing Accuracy Range
± 3°C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
Sensor Case Style
DIP
Supply Voltage Min
4.5V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for TC621CEPA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
