
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.608 | $1,824.00 |
| Total Price | $1,824.00 | ||
| Quantity | Price |
|---|---|
| 25+ | $0.608 |
| Quantity | Price |
|---|---|
| 3000+ | $0.573 |
Product Information
Product Overview
The TC54VC2102ECB713 is a Voltage Detector with CMOS output. It is suitable for battery-powered applications because of their extremely low 1µA operating current. Each part is laser-trimmed to the desired threshold voltage, which can be specified from 1.4 to 6V with a 2% tolerance. During operation, the output (VOUT) remains in the logic-high state as long as VIN is greater than the specified threshold voltage (VDET-). When VIN falls below VDET-, the output is driven to a logic-low. VOUT remains low until VIN rises above VDET- by an amount VHYST, when it resets to a logic high state.
- 1µA Typical low current drain
Applications
Safety, Industrial
Technical Specifications
-
2.1V
700mV
Active-Low, Push-Pull
3Pins
200µs
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
10V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.1V
Technical Docs (2)
Alternatives for TC54VC2102ECB713
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
