Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.130 |
Price for:Each
Minimum: 180
Multiple: 60
$383.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4451VPA
Newark Part No.56K7434
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
IC Case / PackageDIP
Input TypeInverting
IC MountingThrough Hole
Source Current13A
Sink Current13A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay44ns
Output Delay44ns
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
Driver Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Sink Current
13A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
44ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Inverting
Source Current
13A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
44ns
Qualification
AEC-Q100
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
