Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC1264-1.8VAB
Newark Part No.92C5783
Product Range1.8V 800mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Price for:Each
Minimum: 300
Multiple: 50
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1264-1.8VAB
Newark Part No.92C5783
Product Range1.8V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo450mV
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current800mA
Output Current Max800mA
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
800mA
Dropout Voltage Vdo
450mV
LDO Regulator Case Style
SOT-223
Output Current Max
800mA
Dropout Voltage Typ @ Current
450mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate