Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST12LP08-QXBE
Newark Part No.58T7508
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST12LP08-QXBE
Newark Part No.58T7508
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain20dB
Frequency Response RF Min2.4GHz
Noise Figure Typ-
RF IC Case StyleQFN
Frequency Response RF Max2.5GHz
Gain Typ20dB
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Gain
20dB
Noise Figure Typ
-
Frequency Response RF Max
2.5GHz
Supply Voltage Min
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Frequency Response RF Min
2.4GHz
RF IC Case Style
QFN
Gain Typ
20dB
Supply Voltage Max
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SST12LP08-QXBE
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate