Print Page
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN41-I/RM
Newark Part No.06W3299
Product RangeRN Series
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Bluetooth ClassClass 1
Receiver Sensitivity Rx-80 dBm
Supply Voltage Range3 V to 3.6 V
Operating Temperature Range-40°C to +85°C
Product RangeRN Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
RN41-I/RM is a small form factor, low power, class 1 Bluetooth radio module. It is ideal for designers who want to add wireless capability to their products without spending significant time and money developing Bluetooth specific hardware and software. The RN41 supports multiple interface protocols, is simple to design in and is fully certified, making it a complete embedded Bluetooth solution. With its high performance, on chip antenna and support for Bluetooth EDR, the RN41 delivers up to a 3Mbps data rate for distances up to 100meters.
- Standard application firmware
- Fully qualified Bluetooth version 2.1 module, supports version 2.1 + enhanced data rate (EDR)
- Backwards compatible with Bluetooth version 2.0, +K654+G655:J657
- Low power (30mA connected, less than 10mA sniff mode)
- UART (SPP or HCI) and USB (HCI only) data connection interfaces
- Class 1 high power amplifier with on board ceramic RF chip antenna
- Castellated SMT pads for easy and reliable PCB mounting
- Bluetooth SIG qualified, end product listing
- HCI data rates: 1.5Mbps sustained, 3.0Mbps burst in HCI mode
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Receiver Sensitivity Rx
-80 dBm
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (15-Jan-2018)
Bluetooth Class
Class 1
Supply Voltage Range
3 V to 3.6 V
Product Range
RN Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

