
| Quantity | Price |
|---|---|
| 100+ | $4.780 |
Product Information
Product Overview
The PIC32MX250F128D-50I/PT is a 32-bit 128kB Flash Microcontroller features audio and graphics interfaces, USB and advanced analogue. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS M4K processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
- Two I²S/SPI modules for Codec and serial communications
- Peripherals - Peripheral pin select (PPS) functionality
- Parallel master port (PMP) for graphics interfaces
- Charge time measurement unit (CTMU) - Supports mTouch™ capacitive touch buttons and sliders
- 1.65 DMIPS/MHz (Dhrystone 2.1) performance
- MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Multiple power management modes
- Configurable WDT with on-chip low-power RC oscillator for reliable operation
- Peripheral - Up to 4 channels of hardware DMA with automatic data size detection
- Audio interface - I²S, LJ, RJ and DSP modes data communication, SPI and I²C™ control interface
- Analogue - Up to 13-channel, 10-bit ADC and three analogue comparators
- Debug - Four programming and debugging interfaces
Applications
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32bit
32 bit
50MHz
44Pins
33I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
10Bit
PIC32
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC32
32bit
50MHz
128KB
TQFP
TQFP
32KB
13Channels
2.3V
PIC32MX
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC32MX250F128D-50I/PT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
