Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX220F032D-50I/ML
Newark Part No.48W6722
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.050 | $0.995 |
| 25+ | $3.690 | $0.995 |
| 100+ | $3.360 | $0.995 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX220F032D-50I/ML
Newark Part No.48W6722
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's33I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size8KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU FamilyPIC32
MCU SeriesPIC32MX
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for PIC32MX220F032D-50I/ML
1 Product Found
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
44Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
No. of Bits
32bit
CPU Speed
50MHz
Program Memory Size
32KB
IC Case / Package
QFN
No. of I/O's
33I/O's
RAM Memory Size
8KB
ADC Channels
13Channels
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
