New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 16-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    PIC24HJ128GP504-I/PT

                                                                                                    16 Bit Microcontroller, Advanced Analogue, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP PIC24HJ128GP504-I/PT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoPIC24HJ128GP504-I/PT
                                                                                                    Newark Part No.40M1494
                                                                                                    Product RangePIC24 Family PIC24HJGP Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$6.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 160
                                                                                                    Multiple: 160
                                                                                                    $988.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoPIC24HJ128GP504-I/PT
                                                                                                    Newark Part No.40M1494
                                                                                                    Product RangePIC24 Family PIC24HJGP Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePIC24 Family PIC24HJGP Series Microcontrollers
                                                                                                    Base NumberPIC24
                                                                                                    Device CorePIC24
                                                                                                    Data Bus Width16bit
                                                                                                    No. of Bits16bit
                                                                                                    Data Bus Width16 bit
                                                                                                    CPU Speed40MHz
                                                                                                    Operating Frequency Max40MHz
                                                                                                    Program Memory Size128KB
                                                                                                    No. of Pins44Pins
                                                                                                    IC Case / PackageTQFP
                                                                                                    No. of I/O's35I/O's
                                                                                                    MCU Case StyleTQFP
                                                                                                    InterfacesCAN, I2C, SPI, UART
                                                                                                    RAM Memory Size8KB
                                                                                                    Embedded Interface TypeCAN, I2C, SPI, UART
                                                                                                    ADC Channels13Channels
                                                                                                    ADC Resolution10Bit, 12Bit
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU SeriesPIC24HJ GP
                                                                                                    MCU FamilyPIC24
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The PIC24HJ128GP504-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 35 general-purpose I/O pins, 13-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.

                                                                                                    • Single cycle execution and fast interrupts (5 cycles)
                                                                                                    • Brown-out reset (BOR)
                                                                                                    • Power on reset (POR)
                                                                                                    • Watch dog timer (WDT)
                                                                                                    • 8-Channel DMA
                                                                                                    • Two comparators
                                                                                                    • Peripheral pin select (PPS)
                                                                                                    • Controller area network (CAN)
                                                                                                    • Local interconnect network (LIN)
                                                                                                    • IrDA
                                                                                                    • Parallel master port
                                                                                                    • Five 16-bit timers
                                                                                                    • Two 32-bit timers
                                                                                                    • Programmable Cyclic Redundancy Check (CRC)

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PIC24 Family PIC24HJGP Series Microcontrollers

                                                                                                    Device Core

                                                                                                    PIC24

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    CPU Speed

                                                                                                    40MHz

                                                                                                    Program Memory Size

                                                                                                    128KB

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    MCU Case Style

                                                                                                    TQFP

                                                                                                    RAM Memory Size

                                                                                                    8KB

                                                                                                    ADC Channels

                                                                                                    13Channels

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Family

                                                                                                    PIC24

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Base Number

                                                                                                    PIC24

                                                                                                    Data Bus Width

                                                                                                    16bit

                                                                                                    Data Bus Width

                                                                                                    16 bit

                                                                                                    Operating Frequency Max

                                                                                                    40MHz

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    No. of I/O's

                                                                                                    35I/O's

                                                                                                    Interfaces

                                                                                                    CAN, I2C, SPI, UART

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, SPI, UART

                                                                                                    ADC Resolution

                                                                                                    10Bit, 12Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MCU Series

                                                                                                    PIC24HJ GP

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Alternatives for PIC24HJ128GP504-I/PT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.