Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F97J94-I/PT
Newark Part No.04X6689
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.860 |
| 25+ | $1.860 |
| 50+ | $1.860 |
| 100+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F97J94-I/PT
Newark Part No.04X6689
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins100Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's87I/O's
InterfacesI2C, SPI, USART
RAM Memory Size3.7714KB
ADC Channels24Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J9x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PIC18F97J94-I/PT
1 Product Found
Technical Specifications
Product Range
PIC18 Family PIC18FJ9x Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
87I/O's
RAM Memory Size
3.7714KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
100Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
24Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J9x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate