Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1320-E/SS
Newark Part No.92C5007
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Price for:Each
Minimum: 201
Multiple: 67
$870.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1320-E/SS
Newark Part No.92C5007
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Technical Datasheet
Base NumberPIC18F1xxx
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's16I/O's
InterfacesSCI, USART
Embedded Interface TypeSCI, USART
RAM Memory Size256Byte
ADC Channels7Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F13xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18F1xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Interfaces
SCI, USART
RAM Memory Size
256Byte
MCU Family
PIC18
MCU Series
PIC18F13xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18F1x20 Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
IC Case / Package
SSOP
No. of I/O's
16I/O's
Embedded Interface Type
SCI, USART
ADC Channels
7Channels
ADC Resolution
10Bit
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F1320-E/SS
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate