Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F76T-I/SO
Newark Part No.28C7571
Product RangePIC16 Family PIC16F7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$8,992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F76T-I/SO
Newark Part No.28C7571
Product RangePIC16 Family PIC16F7x Series Microcontrollers
Technical Datasheet
Base NumberPIC16F7x
Product RangePIC16 Family PIC16F7x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution8Bit
Supply Voltage Min4V
MCU SeriesPIC16F7xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16F7x
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16F7x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
MCU Case Style
SOIC
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
5Channels
ADC Resolution
8Bit
MCU Series
PIC16F7xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F76T-I/SO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
