Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
Price for:Each
Minimum: 470
Multiple: 47
$719.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6102-I/SS
Newark Part No.47X0395
Technical Datasheet
IC Interface TypeI2C
Resolution12bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Controller IC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MTCH6102-I/SS is a turnkey Projected Capacitive Touch Controller that simplifies adding gestures to touch interface designs with industry-leading low-power performance. It utilizes up to 15 channels to support taps, swipes and scrolling on XY touch pads and touch screens. MTCH6102 allows designers to quickly and easily integrate projected capacitive touch into their cost-sensitive, low-power application. MTCH6102 provides developers with a flexible touch-sensing solution.
- Touch sensor supports up to 15 Channels
- Sensor sizes up to 120mm (4.7")
- Individual channel tuning for optimal sensitivity
- Touch performance - <gt/>200 Reports per second (configurable)
- 12-bit Resolution coordinate reporting
- Gesture detection and reporting
- Self-capacitance signal acquisition
- Multiple built-in filtering options
- Configurable sleep/idle frame rates
- <lt/>500nA (typical) Standby mode
- <lt/>12μA Possible active mode
- I²C (up to 400kbps)
- Both polling and interrupt schemes supported
- Sync signal allows for host frame detection
- Field upgradeable over I²C
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Portable Devices
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.8V
Controller IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
12bit
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MTCH6102-I/SS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
