Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6546-E/MS
Newark Part No.71J5336
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
Price for:Each
Minimum: 1000
Multiple: 100
$371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6546-E/MS
Newark Part No.71J5336
Technical Datasheet
Comparator TypeSub-Microamp
No. of Channels1Channels
No. of Comparators1
Response Time / Propogation Delay4µs
Supply Voltage Range1.6V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleMSOP
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time4µs
Product Overview
Applications
Automotive
Technical Specifications
Comparator Type
Sub-Microamp
No. of Comparators
1
Supply Voltage Range
1.6V to 5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
MSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Response Time / Propogation Delay
4µs
IC Case / Package
MSOP
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Drain
Response Time
4µs
Technical Docs (3)
Alternatives for MCP6546-E/MS
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate