Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6143T-E/CH
Newark Part No.69K0146
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.024V/µs
Supply Voltage Range1.4V to 6V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Slew Rate0.024V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.024V/µs
IC Case / Package
SOT-23
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
1.4V to 6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
100kHz
Slew Rate
0.024V/µs
Technical Docs (3)
Alternatives for MCP6143T-E/CH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate