Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.040 |
Price for:Each
Minimum: 400
Multiple: 100
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP607-I/ST
Newark Part No.19C7221
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product155kHz
Slew Rate Typ0.08V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth155kHz
No. of Amplifiers2 Amplifier
Slew Rate0.08V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.08V/µs
IC Case / Package
TSSOP
Amplifier Type
Low Power
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
155kHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
155kHz
Slew Rate
0.08V/µs
Technical Docs (3)
Alternatives for MCP607-I/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
