Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6051-E/SN
Newark Part No.25R4745
Your Part Number
Technical Datasheet
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.25 |
| 10+ | $1.24 |
| 25+ | $1.10 |
| 50+ | $1.06 |
| 100+ | $1.02 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6051-E/SN
Newark Part No.25R4745
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product385kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypePrecision
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth385kHz
No. of Amplifiers1 Amplifier
Slew Rate0.15V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
385kHz
Slew Rate
0.15V/µs
Gain Bandwidth Product
385kHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SOIC
Amplifier Type
Precision
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MCP6051-E/SN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability