New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    MCP4922-E/ST

                                                                                                    Digital to Analog Converter, 12 bit, SPI, 2.7 V, 5.5 V, 2 Channels, Voltage

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP4922-E/ST
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP4922-E/ST
                                                                                                    Newark Part No.08J8749
                                                                                                    Product RangeDual 12-Bit Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    208 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.570$2.040
                                                                                                    10+$3.290$2.040
                                                                                                    25+$2.990$2.040
                                                                                                    50+$2.850$2.040
                                                                                                    192+$2.720$2.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP4922-E/ST
                                                                                                    Newark Part No.08J8749
                                                                                                    Product RangeDual 12-Bit Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution12bit
                                                                                                    Sampling Rate-
                                                                                                    InterfacesSPI
                                                                                                    InterfacesSPI
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Range2.7V to 5.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    ADC / DAC Case StyleTSSOP
                                                                                                    No. of Channels2Channels
                                                                                                    Output TypeVoltage
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Input Channel TypeSerial
                                                                                                    No. of Pins14Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min125°C
                                                                                                    Operating Temperature Max-40°C
                                                                                                    Product RangeDual 12-Bit Voltage Output DACs
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for MCP4922-E/ST

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The MCP4922-E/ST is a 12-bit 2-channel Digital-to-Analogue Converter which uses an external voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance and is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.

                                                                                                    • 350µA (typical) Operating current
                                                                                                    • External voltage reference pin
                                                                                                    • INL ±2 LSB (typical)
                                                                                                    • DNL ±0.75 LSB Maximum
                                                                                                    • 4.5µs Output settling time
                                                                                                    • SPI interface
                                                                                                    • Rail-to-rail output
                                                                                                    • Simultaneous latching of the dual DACs with LDAC pin
                                                                                                    • Selectable unity or 2x gain output
                                                                                                    • External multiplier mode

                                                                                                    Applications

                                                                                                    Power Management, Power Management, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices, Automotive

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    12bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Operating Temperature Min

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    Dual 12-Bit Voltage Output DACs

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V

                                                                                                    ADC / DAC Case Style

                                                                                                    TSSOP

                                                                                                    Output Type

                                                                                                    Voltage

                                                                                                    Input Channel Type

                                                                                                    Serial

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.