Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4361-103E/ST
Newark Part No.53R0040
Product RangeQuad 257-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 148+ | $1.930 |
Price for:Each
Minimum: 222
Multiple: 74
$428.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4361-103E/ST
Newark Part No.53R0040
Product RangeQuad 257-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsQuad
Control InterfaceSerial, SPI
Track TaperLinear
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Resistance Tolerance± 20%
IC Case / PackageTSSOP
No. of Pins20Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps257
Temperature Coefficient15ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeQuad 257-Tap Non-volatile Digital Pots
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Quad
Track Taper
Linear
Supply Voltage Max
2.7V
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
257
Operating Temperature Min
125°C
Product Range
Quad 257-Tap Non-volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
Control Interface
Serial, SPI
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
No. of Pins
20Pins
IC Mounting
Surface Mount
Temperature Coefficient
15ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4361-103E/ST
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
