Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4132-104E/SN
Newark Part No.77M2603
Product RangeSingle 129 -Tap Volatile Digital Pots
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.70 |
Price for:Each
Minimum: 600
Multiple: 100
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4132-104E/SN
Newark Part No.77M2603
Product RangeSingle 129 -Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps129
Temperature Coefficient+/-150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 129 -Tap Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
Serial, SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SOIC
No. of Steps
129
Operating Temperature Min
-40°C
Product Range
Single 129 -Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4132-104E/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate