Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3302-CI/P
Newark Part No.69K7606
Product RangeQuad 13-Bit SAR ADCs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.040 |
| 100+ | $3.710 |
Price for:Each
Minimum: 90
Multiple: 30
$363.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3302-CI/P
Newark Part No.69K7606
Product RangeQuad 13-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)13bit
Sampling Rate100kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
Data InterfaceSPI
Supply Voltage Min4.5V
ADC / DAC Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 13-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Input Channel Type
Differential, Single Ended
Data Interface
SPI
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
13bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Quad 13-Bit SAR ADCs
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate