Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 84+ | $4.460 |
| 126+ | $4.380 |
Price for:Each
Minimum: 84
Multiple: 42
$374.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2510-E/SO
Newark Part No.23C2821
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
IC Interface TypeSPI
No. of TX Buffers3
Data Rate Max1Mbps
Supply Voltage Min3V
No. of RX Buffers2
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
No. of TX Buffers
3
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
IC Case / Package
SOIC
No. of Pins
18Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MCP2510-E/SO
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
