Print Page
Image is for illustrative purposes only. Please refer to product description.

305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.040 |
| 25+ | $1.850 |
| 50+ | $1.770 |
| 182+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S18-E/MJ
Newark Part No.20T5995
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
Bus Frequency3.4MHz
InterfacesI2C, Serial, SPI
Supply Voltage Min1.8V
IC Interface TypeI2C, Serial, SPI
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
16bit
Bus Frequency
3.4MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Interface Case Style
QFN
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Chip Configuration
16bit
Interfaces
I2C, Serial, SPI
IC Interface Type
I2C, Serial, SPI
IC Case / Package
QFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP23S18-E/MJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
